
DS-082GFF1-U6A1E | |
|---|---|
DigiKey Part Number | 2084-DS-082GFF1-U6A1E-ND |
Manufacturer | |
Manufacturer Product Number | DS-082GFF1-U6A1E |
Description | SBC 1 CORE 32GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 32GB/0GB RAM AMD R1606G |
Category | Expansion Site/Bus Audio, LAN, M.2 |
Manufacturer Advantech Corporation | RAM Capacity/Installed 32GB/0GB |
Series | Storage Interface M.2, SATA |
Packaging Bulk | Video Outputs HDMI |
Part Status Active | Ethernet GbE, RJ45 |
Core Processor AMD R1606G | USB USB 2.0 (2), USB 3.0 (2) |
Number of Cores 1 | Watchdog Timer Yes |
Cooling Type Fan | Operating Temperature 0°C ~ 40°C |
Size / Dimension 7.480" x 7.087" (190.00mm x 180.00mm) | Base Product Number |
Form Factor ATX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,617.12000 | $8,617.12 |

