Image for DS-082GBF-U0A1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS-082GBF-U0A1E

DigiKey Part Number
2084-DS-082GBF-U0A1E-ND
Manufacturer
Manufacturer Product Number
DS-082GBF-U0A1E
Description
SBC 1 CORE 32GB/0GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 1 Core 32GB/0GB RAM AMD V1605B
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
Audio, LAN, M.2
Manufacturer
Advantech Corporation
RAM Capacity/Installed
32GB/0GB
Series
Storage Interface
M.2, SATA
Packaging
Bulk
Video Outputs
HDMI
Part Status
Active
Ethernet
GbE, RJ45
Core Processor
AMD V1605B
USB
USB 2.0 (2), USB 3.0 (2)
Number of Cores
1
Watchdog Timer
Yes
Size / Dimension
7.480" x 7.087" (190.00mm x 180.00mm)
Operating Temperature
0°C ~ 40°C
Form Factor
ATX
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,147.65000$9,147.65
Manufacturers Standard Package