
DS-081GB-U4A1E | |
---|---|
DigiKey Part Number | DS-081GB-U4A1E-ND |
Manufacturer | |
Manufacturer Product Number | DS-081GB-U4A1E |
Description | SBC 1 CORE 32GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 32GB/0GB RAM Intel Core i5-6300U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Core Processor | Intel Core i5-6300U | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 7.090" x 7.480" (180.08mm x 189.99mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | SATA, mSATA | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 3.0 (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |