
DS-066UDS1-S1E-C | |
|---|---|
DigiKey Part Number | 2084-DS-066UDS1-S1E-C-ND |
Manufacturer | |
Manufacturer Product Number | DS-066UDS1-S1E-C |
Description | SBC 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 4 Core 8GB/0GB RAM Intel Celeron J1900 |
Category | Form Factor ATX |
Manufacturer Advantech Corporation | RAM Capacity/Installed 8GB/0GB |
Series | Storage Interface SATA3, SSD |
Packaging Bulk | Video Outputs HDMI |
Part Status Active | Ethernet GbE, RJ45 |
Core Processor Intel Celeron J1900 | USB USB 2.0 (3), USB 3.0 (1) |
Number of Cores 4 | Watchdog Timer Yes |
Power (Watts) 4W | Operating Temperature 0°C ~ 40°C |
Size / Dimension 7.480" x 7.087" (190.00mm x 180.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,502.92000 | $8,502.92 |

