


BB-WSD2M31010 | |
|---|---|
DigiKey Part Number | 2084-BB-WSD2M31010-ND |
Manufacturer | |
Manufacturer Product Number | BB-WSD2M31010 |
Description | WZZARD MESH INDUSTRIAL POWER MON |
Customer Reference | |
Detailed Description | RF Sensor 2.4GHz 802.15.4, DSSS Digital 250kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Sensor | |
Modulation or Protocol | 802.15.4, DSSS | |
Frequency | 2.4GHz | |
Applications | IoT Finished Device, Wireless Mesh Networks | |
Interface | Digital | |
Sensitivity | -95dBm | |
Power - Output | 8dBm | |
Data Rate (Max) | 250kbps | |
Features | IP67 | |
Voltage - Supply | 0V ~ 48V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,263.11000 | $3,263.11 |

