
BB-SR31010410 | |
---|---|
DigiKey Part Number | 2084-BB-SR31010410-ND |
Manufacturer | |
Manufacturer Product Number | BB-SR31010410 |
Description | LTE,3E,USB,2I/O,SD,232,485,2S,W, |
Customer Reference | |
Detailed Description | 4G BGP, DHCP, DNP3, DNS, EtherNet/IP, LTE, LWM2M, Modbus-RTU, Modbus-TCP, MQTT, NAT/PAT, PPPoE, SMTP, SNMP, UMTS, VRRP Gateway/Router AT&T, T-Mobile, Verizon Ethernet, RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | BGP, DHCP, DNP3, DNS, EtherNet/IP, LTE, LWM2M, Modbus-RTU, Modbus-TCP, MQTT, NAT/PAT, PPPoE, SMTP, SNMP, UMTS, VRRP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IP30 |