
BB-SG30500520-42 | |
---|---|
DigiKey Part Number | 2084-BB-SG30500520-42-ND |
Manufacturer | |
Manufacturer Product Number | BB-SG30500520-42 |
Description | SMARTSWARM 342 2 ETH LTEEMEA DUS |
Customer Reference | |
Detailed Description | DSSS Gateway Ethernet, RJ-45 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | DSSS | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | -95dBm | |
Power - Output | 8dBm | |
Data Rate (Max) | 250kbps | |
Base Product Number |