Direct

BB-SE305-T | |
|---|---|
DigiKey Part Number | 2084-BB-SE305-T-ND |
Manufacturer | |
Manufacturer Product Number | BB-SE305-T |
Description | NETWORK SWITCH-ADVANCED 5 PORT |
Customer Reference | |
Detailed Description | Network Switch - Advanced 5 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Advantech Corporation | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 12 ~ 48VDC |
Type Switch - Advanced | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 75°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKI-5525I-AE | Advantech Corporation | 1 | EKI-5525I-AE-ND | $1,728.24000 | Direct |


