
BB-EIS-G-SFP | |
---|---|
DigiKey Part Number | 2084-BB-EIS-G-SFP-ND |
Manufacturer | |
Manufacturer Product Number | BB-EIS-G-SFP |
Description | CONVERTER ETHERNET MEDIA GIGABIT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | Up to 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 (SFP) | |
Features | LFPT | |
Distance | - | |
MTU | - | |
Voltage - Input | 12VDC | |
Connector Type | RJ45, SFP | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 45°C |