
BB-EIR-S-SC | |
---|---|
DigiKey Part Number | 2084-BB-EIR-S-SC-ND |
Manufacturer | |
Manufacturer Product Number | BB-EIR-S-SC |
Description | MEDIA CONVERTER DIN MOUNT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | - | |
MTU | - | |
Voltage - Input | 10 ~ 48VDC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C |