
BB-APXN-Q5420 | |
---|---|
DigiKey Part Number | 2084-BB-APXN-Q5420-ND |
Manufacturer | |
Manufacturer Product Number | BB-APXN-Q5420 |
Description | INDUSTRIAL ACCESS POINT, 2 PORT |
Customer Reference | |
Detailed Description | 802.11a/b/g/n Router RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11a/b/g/n | |
Frequency | 2.4GHz ~ 2.497GHz, 5.15GHz ~ 5.825GHz | |
Applications | General Purpose | |
Interface | RS-232, RS-422, RS-485 | |
Sensitivity | -92dBm | |
Power - Output | 17dBm | |
Data Rate (Max) | 65Mbps | |
Base Product Number |