




BB-9SGM | |
|---|---|
DigiKey Part Number | 2084-BB-9SGM-ND |
Manufacturer | |
Manufacturer Product Number | BB-9SGM |
Description | DSUB GENDER CHANGER DB9M DB9M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Advantech Corporation | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shielding Shielded |
Connector Style Gender Changer | Contact Finish Gold |
Convert To (Adapter End) D-Sub, 9 Pin Male | Base Product Number |
Convert From (Adapter End) D-Sub, 9 Pin Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.66000 | $153.66 |




