



BB-422LP25R | |
|---|---|
DigiKey Part Number | BB-422LP25R-ND |
Manufacturer | |
Manufacturer Product Number | BB-422LP25R |
Description | RS-232/RS-422 SERIAL TO SERIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422 Serial to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Serial to Serial | |
Convert From (Adapter End) | D-Sub 25 Pos (DB25) Female | |
Convert To (Adapter End) | D-Sub 25 Pos (DB25) Male | |
Interface | RS-232, RS-422 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $797.49000 | $797.49 |


