BB-232CAM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BB-232CAM3
BB-232CAM3

BB-232CAM3

DigiKey Part Number
BB-232CAM3-ND
Manufacturer
Manufacturer Product Number
BB-232CAM3
Description
CABLE ASSY DB09 TO DB25 914.4MM
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9, DB25
Number of Positions
9, 25
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Beige, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.