cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMB-975I-00A1

DigiKey Part Number
ASMB-975I-00A1-ND
Manufacturer
Manufacturer Product Number
ASMB-975I-00A1
Description
SBC 2.666GHZ 2 CORE 384GB/- RAM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.666GHz 2 Core 384GB/- RAM Intel Xeon Scalable Processors LGA 3647
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Core Processor
Intel Xeon Scalable Processors LGA 3647
Speed
2.666GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
14.098" x 13.000" (358.10mm x 330.20mm)
Form Factor
Proprietary
Expansion Site/Bus
PCIe
RAM Capacity/Installed
384GB/-
Storage Interface
SATA
Video Outputs
-
Ethernet
-
USB
USB 2.0 (3), USB 3.0 (8)
RS-232 (422, 485)
2
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
0°C ~ 40°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12,413.94000$12,413.94
Manufacturers Standard Package