
ASMB-925-00A1 | |
---|---|
DigiKey Part Number | ASMB-925-00A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-925-00A1 |
Description | SBC 2.666GHZ 2 CORE 384GB/- RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.666GHz 2 Core 384GB/- RAM Intel Xeon Scalable Processors LGA 3647 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Core Processor | Intel Xeon Scalable Processors LGA 3647 | |
Speed | 2.666GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 12.000" x 13.000" (304.80mm x 330.2mm) | |
Form Factor | EATX | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 384GB/- | |
Storage Interface | SATA | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 2.0 (5), USB 3.0 (6) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C (TA) | |
Base Product Number |