
ASMB-786G4-02A1 | |
---|---|
DigiKey Part Number | 2084-ASMB-786G4-02A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-786G4-02A1 |
Description | SBC 3.7GHZ 6 CORE 128GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 128GB/0GB RAM Intel 8th/9th Gen Core i7/i5/i3/Xeon E-21xx/E-22xx LGA1151 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel 8th/9th Gen Core i7/i5/i3/Xeon E-21xx/E-22xx LGA1151 | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 12.000" x 9.606" (304.80mm x 244.00mm) | |
Form Factor | ATX | |
Expansion Site/Bus | PCIe, SATA, SMBus, SPI | |
RAM Capacity/Installed | 128GB/0GB | |
Storage Interface | SATA 3.0 (8) | |
Video Outputs | DVI-D, HDMI, VGA | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
USB | USB 2.0 (3), USB 3.1 (1), USB Type-A (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,133.62000 | $6,133.62 |