
ASMB-785G4-00A1E | |
---|---|
DigiKey Part Number | ASMB-785G4-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-785G4-00A1E |
Description | SBC 3.7GHZ 4 CORE 64GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 3.7GHz 4 Core 64GB/0GB RAM Intel 6th/7th Gen Core i7/i5/i3/Xeon E3-1200 v5/v6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel 6th/7th Gen Core i7/i5/i3/Xeon E3-1200 v5/v6 | |
Speed | 3.7GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 12.000" x 9.606" (304.80mm x 244.00mm) | |
Form Factor | ATX | |
Expansion Site/Bus | GPIO, PCIe, SATA, SMBus, SPI | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA 3.0 (6) | |
Video Outputs | DVI-D, VGA | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (4) | |
USB | USB 2.0 (7), USB 3.0 (6) | |
RS-232 (422, 485) | 10 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |