

ARK-3500P-00A1E | |
---|---|
DigiKey Part Number | ARK-3500P-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | ARK-3500P-00A1E |
Description | SBC 2.7GHZ 2/4 CORE 16GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.2GHz ~ 2.7GHz 2/4 Core 16GB/0GB RAM Intel Core i7/i5/i3/Celeron |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel Core i7/i5/i3/Celeron | |
Speed | 2.2GHz ~ 2.7GHz | |
Number of Cores | 2/4 | |
Power (Watts) | 14.8W ~ 19.2W | |
Cooling Type | Heat Sink | |
Size / Dimension | 11.400" x 9.130" (290.00mm x 232.00mm) | |
Form Factor | - | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | SATA HDD, CompactFlash SSD | |
Video Outputs | CRT, DP, DVI, HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2), USB 3.0 (4) | |
RS-232 (422, 485) | 8 | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |