
AQD-SD31GN13-SX | |
---|---|
DigiKey Part Number | AQD-SD31GN13-SX-ND |
Manufacturer | |
Manufacturer Product Number | AQD-SD31GN13-SX |
Description | MODULE DDR3 SDRAM 1GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 1GB 204-SODIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Type | DDR3 SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1333 | |
Package / Case | 204-SODIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $312.02000 | $312.02 |