
AIW-357DK-G1P | |
---|---|
DigiKey Part Number | 2084-AIW-357DK-G1P-ND |
Manufacturer | |
Manufacturer Product Number | AIW-357DK-G1P |
Description | 5G Sub6+GNSS |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2.97Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCIe | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | T700 | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 3.63V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module |