


AIR-520-L70A1 | |
|---|---|
DigiKey Part Number | 2084-AIR-520-L70A1-ND |
Manufacturer | |
Manufacturer Product Number | AIR-520-L70A1 |
Description | LLM 70B AIDAPTIV AIR-520-L70B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz 32 Core 512GB/0GB RAM AMD EPYC 7543P |
Datasheet | Datasheet |
Category | Expansion Site/Bus LAN, PCIe, RS232, SATA |
Manufacturer Advantech Corporation | RAM Capacity/Installed 512GB/0GB |
Packaging Box | Storage Interface SATA |
Part Status Active | Video Outputs VGA |
Core Processor AMD EPYC 7543P | Ethernet GbE |
Speed 2.7GHz | USB USB 3.2 Gen 1 (1) |
Number of Cores 32 | RS-232 (422, 485) 1 |
Power (Watts) 1200W | Watchdog Timer No |
Size / Dimension 14.961" x 6.929" (380.00mm x 176.00mm) | Contents Power Supply |
Form Factor Tower | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $464,915.96000 | $464,915.96 |



