
AIMC-3202-00A1E | |
---|---|
DigiKey Part Number | 2084-AIMC-3202-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMC-3202-00A1E |
Description | SBC 3.9GHZ 44 CORE 32GB/0GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz, 2.4GHz, 2.6GHz, 2.7GHz, 2.9GHz, 3.2GHz, 3.4GHz, 3.6GHz, 3.7GHz, 3.9GHz 44 Core 32GB/0GB RAM Intel 6th/7th GenCore i7/i5/i3/Celeron |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel 6th/7th GenCore i7/i5/i3/Celeron | |
Speed | 2.3GHz, 2.4GHz, 2.6GHz, 2.7GHz, 2.9GHz, 3.2GHz, 3.4GHz, 3.6GHz, 3.7GHz, 3.9GHz | |
Number of Cores | 44 | |
Power (Watts) | 65W | |
Cooling Type | Fan | |
Size / Dimension | 9.134" x 9.134" (232.00mm x 232.00mm) | |
Form Factor | ATX | |
Expansion Site/Bus | PCI, PCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | SATA 3.0 | |
Video Outputs | DVI, VGA | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 2.0 (1), USB 3.0 (3) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,347.10000 | $6,347.10 |