cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-705VG-00A2

DigiKey Part Number
2084-AIMB-705VG-00A2-ND
Manufacturer
Manufacturer Product Number
AIMB-705VG-00A2
Description
SBC 3.6GHZ 1 CORE 32GB RAM
Customer Reference
Detailed Description
Single Board Computer 3.6GHz 1 Core 32GB/0GB RAM Intel 6th/7th GenCore i7/i5/i3/Pentium/Celeron
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel 6th/7th GenCore i7/i5/i3/Pentium/Celeron
Speed
3.6GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
12.000" x 9.606" (304.80mm x 244.00mm)
Form Factor
ATX
Expansion Site/Bus
PCIe
RAM Capacity/Installed
32GB/0GB
Storage Interface
SATA 3.0 (4)
Video Outputs
VGA
Ethernet
10/100/1000 Mbps, GbE (2), RJ45 (2)
USB
USB 2.0 (5), USB 3.0 (4)
RS-232 (422, 485)
4
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.