


AIMB-586WG2-00A1E | |
|---|---|
DigiKey Part Number | 2084-AIMB-586WG2-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-586WG2-00A1E |
Description | SBC 3.7GHZ 2/4/6/8CR 128GB/0GB |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz ~ 3.7GHz 2/4/6/8 Core 128GB/0GB RAM Intel 8th Gen Core i7/ i5/i3/Pentium/Xeon |
Datasheet | Datasheet |
Category | Expansion Site/Bus LAN, PCIe |
Manufacturer Advantech Corporation | RAM Capacity/Installed 128GB/0GB |
Series | Storage Interface SATA 3.0 (8) |
Packaging Box | Video Outputs DP, DVI, HDMI, LVDS |
Part Status Discontinued at DigiKey | Ethernet GbE (4), RJ45 (2) |
Core Processor Intel 8th Gen Core i7/ i5/i3/Pentium/Xeon | USB USB 2.0 (8), USB 3.0 (2), USB 3.1 (4) |
Speed 1.8GHz ~ 3.7GHz | RS-232 (422, 485) 6 |
Number of Cores 2/4/6/8 | Digital I/O Lines 16 |
Power (Watts) 25W ~ 80W | Watchdog Timer Yes |
Size / Dimension 9.610" x 9.610" (244.09mm x 244.09mm) | Operating Temperature 0°C ~ 60°C |
Form Factor Micro-ATX (without Processor) | Base Product Number |

