
AIMB-585QG2-00A1N | |
---|---|
DigiKey Part Number | 2084-AIMB-585QG2-00A1N-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-585QG2-00A1N |
Description | SBC 3.7GHZ 2/4 CORE 64GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz, 2.4GHz, 2.6GHz, 2.7GHz, 2.8GHz, 2.9GHz, 3.3GHz, 3.4GHz, 3.2GHz, 3.3GHz, 3.6GHz, 3.7 GHz 2/4 Core 64GB/0GB RAM Intel 6th Gen Core i7/i5/i3/Pentium LGA1151 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel 6th Gen Core i7/i5/i3/Pentium LGA1151 | |
Speed | 2.3GHz, 2.4GHz, 2.6GHz, 2.7GHz, 2.8GHz, 2.9GHz, 3.3GHz, 3.4GHz, 3.2GHz, 3.3GHz, 3.6GHz, 3.7 GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 9.606" x 9.606" (244.00mm x 244.00mm) | |
Form Factor | Micro-ATX | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA 3.0 (4) | |
Video Outputs | DP++, DVI-D, eDP, HDMI, VGA | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
USB | USB 2.0 (2), USB 3.0 (12) | |
RS-232 (422, 485) | 5 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,243.51000 | $3,243.51 |