
AIMB-584QG2-00A1N | |
---|---|
DigiKey Part Number | 2084-AIMB-584QG2-00A1N-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-584QG2-00A1N |
Description | SBC 3.7GHZ 2/4 CORE 32GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz, 2.3GHz, 2.4GHz, 2.6GHz, 2.7GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.5GHz, 3.7GHz 2/4 Core 32GB/0GB RAM Intel Core i7/i5/i3/Pentium |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i7/i5/i3/Pentium | |
Speed | 2GHz, 2.3GHz, 2.4GHz, 2.6GHz, 2.7GHz, 2.9GHz, 3GHz, 3.1GHz, 3.2GHz, 3.5GHz, 3.7GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 9.606" x 9.606" (244.00mm x 244.00mm) | |
Form Factor | Micro-ATX | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | SATA3 (6) | |
Video Outputs | DP, DVI, eDP, LVDS | |
Ethernet | 10/100/1000 Mbps, GbE (2), RJ45 (2) | |
USB | USB 2.0 (8), USB 3.0 (4) | |
RS-232 (422, 485) | 5 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,524.00000 | $3,524.00 |