
AIMB-258G2-00A1E | |
---|---|
DigiKey Part Number | AIMB-258G2-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-258G2-00A1E |
Description | SBC 2.53GHZ 2 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.53GHz 2 Core 4GB/0GB RAM Intel Core 2 Duo |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core 2 Duo | |
Speed | 2.53GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | SATA, SSD | |
Video Outputs | DP, DVI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8) | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | 16 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |