cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMB-233G2Z-U0A1E

DigiKey Part Number
2084-AIMB-233G2Z-U0A1E-ND
Manufacturer
Manufacturer Product Number
AIMB-233G2Z-U0A1E
Description
SBC 2.4GHZ 2 CORE 64GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 2 Core 64GB/0GB RAM Intel Celeron 4305UE
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Last Time Buy
Core Processor
Intel Celeron 4305UE
Speed
2.4GHz
Number of Cores
2
Power (Watts)
29.04W
Cooling Type
Fan
Size / Dimension
6.690" x 6.690" (169.92mm x 169.92mm)
Form Factor
Mini-ITX
Expansion Site/Bus
M.2, mPCIe, PCIe
RAM Capacity/Installed
64GB/0GB
Storage Interface
M.2, SATA 3.0 (2)
Video Outputs
DP, eDP, HDMI, LVDS
Ethernet
10/100/1000 Mbps, RJ45 (2)
USB
USB 2.0 (2), USB 3.0 (2), USB 3.1 Type-A (3), USB 3.1 Type-C (1)
RS-232 (422, 485)
6
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/12/2025
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,830.54000$4,830.54
Manufacturers Standard Package