
AIMB-233G2-U0A1E | |
---|---|
DigiKey Part Number | 2084-AIMB-233G2-U0A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-233G2-U0A1E |
Description | SBC 2.4GHZ 2 CORE 64GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 2 Core 64GB/0GB RAM Intel Celeron 4305UE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Core Processor | Intel Celeron 4305UE | |
Speed | 2.4GHz | |
Number of Cores | 2 | |
Power (Watts) | 29.04W | |
Cooling Type | Fan | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | M.2, mPCIe, PCIe | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | M.2, SATA 3.0 (2) | |
Video Outputs | DP, eDP, HDMI, LVDS | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 2.0 (2), USB 3.0 (2), USB 3.1 Type-A (3), USB 3.1 Type-C (1) | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,645.62000 | $3,645.62 |