
AIM-68H-202000 | |
|---|---|
DigiKey Part Number | 2084-AIM-68H-202000-ND |
Manufacturer | |
Manufacturer Product Number | AIM-68H-202000 |
Description | 10I/N200/8G/128G/HB/WIFI6E/WIN10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tablet PC Intel® Pentium™ Apollo Lake™ N200 3.7GHz SSD, 128GB LPDDR5 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tablet PC | |
Core Processor | Intel® Pentium™ Apollo Lake™ N200 3.7GHz | |
Storage | SSD, 128GB | |
Memory | LPDDR5 (8GB Installed) | |
Display Type | 10.1" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 9 ~ 32VDC | |
Mounting Type | VESA Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | CCC, CE, FCC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14,626.05000 | $14,626.05 |

