
ADAM-6315-A1 | |
|---|---|
DigiKey Part Number | 2084-ADAM-6315-A1-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6315-A1 |
Description | OPC UA AND SECURITY REMOTE I/O_R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 14 - Digital (8), Analog (6) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cULus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,908.24000 | $4,908.24 |

