ADAM-3656-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAM-3656-AE
ADAM-3656-AE
ADAM-3656-AE

ADAM-3656-AE

DigiKey Part Number
2084-ADAM-3656-AE-ND
Manufacturer
Manufacturer Product Number
ADAM-3656-AE
Description
OUTPUT MODULE 8 DIGITAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Output Module
Number of Outputs and Type
8 - Digital
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Approval Agency
CE, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$829.79000$829.79
Manufacturers Standard Package