ADAM-3617-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAM-3617-AE
ADAM-3617-AE
ADAM-3617-AE

ADAM-3617-AE

DigiKey Part Number
2084-ADAM-3617-AE-ND
Manufacturer
Manufacturer Product Number
ADAM-3617-AE
Description
INPUT MODULE 4 ANALOG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
ADAM-3617-AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
Number of Inputs and Type
4 - Analog
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Approval Agency
CE, FCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,489.99000$1,489.99
Manufacturers Standard Package