ADAM-3114-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAM-3114-AE

DigiKey Part Number
2084-ADAM-3114-AE-ND
Manufacturer
Manufacturer Product Number
ADAM-3114-AE
Description
ISOLATED AC CURRENT INPUT MODULE
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Isolation Amplifier
Input Type
Current
Input Range (Current, Voltage)
0 ~ 5A
Output Type
Voltage
Output Range
0 ~ 5V
Isolation
2500V (Working), 1000V (Test)
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.