
96SW-WIN11-64-EN | |
|---|---|
DigiKey Part Number | 2084-96SW-WIN11-64-EN-ND |
Manufacturer | |
Manufacturer Product Number | 96SW-WIN11-64-EN |
Description | WINDOWS 11 PRO 64-BIT EN DVD USA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | License 1 Unit Operating System CD/DVD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Operating System | |
Edition | Professional | |
License Length | - | |
License - User Details | 1 Unit | |
Operating System | Windows 11 | |
Utilized IC / Part | - | |
Media Delivery Type | CD/DVD | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,137.84000 | $2,137.84 |

