cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96PR-102-UB3-M

DigiKey Part Number
96PR-102-UB3-M-ND
Manufacturer
Manufacturer Product Number
96PR-102-UB3-M
Description
MOBILE PRINTER 3" 203DPI US
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Handheld
Type Attributes
Thermal Printer, Direct
Style
Barcodes, Labels, Receipts
Specifications
203 dpi (8 dots/mm), Bluetooth, Print Speed 4" (102mm/s), Print Width 3" (76mm), USB 2.0
Includes
Battery Pack, Power Adapter, Power Cord
Weight
1.2 lbs (550 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.