
96MPXES-3.6-8M11T | |
---|---|
DigiKey Part Number | 96MPXES-3.6-8M11T-ND |
Manufacturer | |
Manufacturer Product Number | 96MPXES-3.6-8M11T |
Description | IC MPU SKYLAKE 3.6GHZ 1151LGA |
Customer Reference | |
Detailed Description | Xeon E3-1275 v5 Microprocessor IC Skylake 4 Core, 64-Bit 3.6GHz 1151-LGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Core Processor | Xeon E3-1275 v5 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 3.6GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1151-LGA Module | |
Supplier Device Package | 1151-LGA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,823.53000 | $3,823.53 |