
96MPI5-3.1-6M11T | |
---|---|
DigiKey Part Number | 96MPI5-3.1-6M11T-ND |
Manufacturer | |
Manufacturer Product Number | 96MPI5-3.1-6M11T |
Description | IC MPU SANDY BRDG 3.1GHZ 1155LGA |
Customer Reference | |
Detailed Description | i5-2400 Microprocessor IC Sandy Bridge 4 Core, 64-Bit 3.1GHz 1155-LGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | i5-2400 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 3.1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1155-LGA Module | |
Supplier Device Package | 1155-LGA (37.5x37.5) |