
FP1105R1-R22-R | |
---|---|
DigiKey Part Number | 283-FP1105R1-R22-RTR-ND - Tape & Reel (TR) 283-FP1105R1-R22-RCT-ND - Cut Tape (CT) 283-FP1105R1-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1105R1-R22-R |
Description | FIXED IND 226NH 46A 0.35MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 226 nH Unshielded Drum Core, Wirewound Inductor 46 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 226 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.315" W (11.00mm x 8.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.31000 | $15.31 |
10 | $12.61100 | $126.11 |
100 | $10.37070 | $1,037.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $9.03919 | $8,135.27 |
1,800 | $8.52492 | $15,344.86 |
2,700 | $8.23816 | $22,243.03 |
4,500 | $7.89101 | $35,509.54 |
6,300 | $7.70722 | $48,555.49 |