BB-UHR307
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BB-UHR307
BB-UHR307

BB-UHR307

DigiKey Part Number
2084-BB-UHR307-ND
Manufacturer
Manufacturer Product Number
BB-UHR307
Description
USB HUB 7 PORT 12MBPS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB Hub 7 Port 12Mbps
Datasheet
 Datasheet
EDA/CAD Models
BB-UHR307 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Number of Ports
7
Data Rate (Max)
12Mbps
Voltage - Input
10V ~ 30V
Mounting Type
Rack Mount
Features
USB 2.0 (7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,415.78000$3,415.78
Manufacturers Standard Package