
AIMB-505L-00A1E | |
---|---|
DigiKey Part Number | AIMB-505L-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-505L-00A1E |
Description | SBC 3.9GHZ 2/4 CORE 32GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.3GHz ~ 3.9GHz 2/4 Core 32GB/0GB RAM Intel Core i7/i5/i3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Core i7/i5/i3 | |
Speed | 2.3GHz ~ 3.9GHz | |
Number of Cores | 2/4 | |
Power (Watts) | 35W ~ 65W | |
Cooling Type | - | |
Size / Dimension | 9.610" x 9.610" (244.09mm x 244.09mm) | |
Form Factor | - | |
Expansion Site/Bus | Full mPCIe, PCI, PCIe | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | - | |
Video Outputs | DP, DVI, eDP, HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (6), USB 3.0 (8) | |
RS-232 (422, 485) | 9 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |