ATS035035009-PF023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS035035015-PF025

DigiKey Part Number
684-ATS035035015-PF025-ND
Manufacturer
Manufacturer Product Number
ATS035035015-PF025
Description
PINFIN HEATSINK 35X35X15.2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.598" (15.20mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.80°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.39000$42.39
10$37.50500$375.05
25$35.72680$893.17
50$34.43620$1,721.81
100$33.19060$3,319.06
300$31.30713$9,392.14
500$30.46712$15,233.56
1,000$29.36223$29,362.23
Manufacturers Standard Package