Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS035035013-SF-11L

DigiKey Part Number
684-ATS035035013-SF-11L-ND
Manufacturer
Manufacturer Product Number
ATS035035013-SF-11L
Description
HEATSINK 35X35X13MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
ATS035035013-SF-11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.512" (13.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
6.13°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$61.50000$61.50
10$54.40200$544.02
25$51.82160$1,295.54
50$49.94900$2,497.45
100$48.14180$4,814.18
300$45.40790$13,622.37
500$44.18858$22,094.29
1,000$42.58457$42,584.57
Manufacturers Standard Package