
ATS017017018-SF-5Q | |
|---|---|
DigiKey Part Number | 684-ATS017017018-SF-5Q-ND |
Manufacturer | |
Manufacturer Product Number | ATS017017018-SF-5Q |
Description | HEATSINK 17X17X18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS017017018-SF-5Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.18°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.69000 | $53.69 |
| 10 | $47.50400 | $475.04 |
| 25 | $45.24800 | $1,131.20 |
| 50 | $43.61340 | $2,180.67 |
| 100 | $42.03650 | $4,203.65 |
| 300 | $39.65010 | $11,895.03 |
| 500 | $38.58564 | $19,292.82 |
| 1,000 | $37.18568 | $37,185.68 |

