
ATS-X51450K-C1-R0 | |
---|---|
DigiKey Part Number | ATS36803-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51450K-C1-R0 |
Description | MAXIFLOW 44.25X44.25X14.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.68000 | $211.68 |
10 | $187.29300 | $1,872.93 |
25 | $178.39560 | $4,459.89 |
50 | $171.93500 | $8,596.75 |
100 | $165.70450 | $16,570.45 |
300 | $156.27340 | $46,882.02 |
500 | $152.06674 | $76,033.37 |