



ATS-X51170R-C1-R0 | |
---|---|
DigiKey Part Number | ATS36804-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51170R-C1-R0 |
Description | MAXIFLOW 16.25X16.25X19.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.59000 | $200.59 |
10 | $177.48900 | $1,774.89 |
25 | $169.05480 | $4,226.37 |
50 | $162.93420 | $8,146.71 |
100 | $157.02880 | $15,702.88 |
300 | $148.09277 | $44,427.83 |
500 | $144.10682 | $72,053.41 |