Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Aluminum Top Mount
We Own The Board

ATS-TI10P-519-C1-R1

DigiKey Part Number
ATS2175-ND
Manufacturer
Manufacturer Product Number
ATS-TI10P-519-C1-R1
Description
HEAT SINK FOR TI MOD #TAS5614PHD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
3.071" (78.00mm)
Width
1.417" (36.00mm)
Diameter
-
Fin Height
1.402" (35.60mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.20°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$37.10610$18,553.05