ATS-TEC50-40-007.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-TEC50-40-007

DigiKey Part Number
684-ATS-TEC50-40-007-ND
Manufacturer
Manufacturer Product Number
ATS-TEC50-40-007
Description
TEC MODULE, 50X50X4.0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Peltier Module 106.7W @ 27°C 12 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Square - 50.00mm L x 50.00mm W
Qmax @ Th
106.7W @ 27°C
Delta Tmax @ Th
68°C @ 27°C
Height
4.00mm
Number of Stages
1
Current - Max
12 A
Voltage - Max
15.4 V
Resistance
910 mOhms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$384.52000$384.52
5$361.25400$1,806.27
10$351.66300$3,516.63
30$337.00167$10,110.05
50$330.39800$16,519.90
100$321.64070$32,164.07
Manufacturers Standard Package