



ATS-PCBT1077 | |
---|---|
DigiKey Part Number | ATS2119-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1077 |
Description | HEATSINK TO-220 BLACK W/TAB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $8.89100 | $88.91 |
25 | $8.46920 | $211.73 |
50 | $8.16280 | $408.14 |
100 | $7.86900 | $786.90 |
300 | $7.42307 | $2,226.92 |
500 | $7.22424 | $3,612.12 |
1,000 | $6.96287 | $6,962.87 |
5,000 | $6.39088 | $31,954.40 |